964971-1 | AMP
Wire seal for faston plug housing, 964971-1
Order No.: 36P2544
EAN: 4099889907834
MPN:
964971-1
Unit Price (€ / pc.)
0.0393 € *
Available: 2,410 pcs.
Leadtime: 29 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0393 €
200 pcs.
0.0345 €
500 pcs.
0.0309 €
1000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire seal, 964971-1, AMP
Seal type: single wire seal (SWS), Material: silicone, Color: red, Cavity diameter: 3.6 mm, Cable insulation diameter: 1.4 mm, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical Data
- Version: Wire seal
- Suitable for: Tab housing
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |