963293-1 | AMP

Wire seal for faston plug housing, 963293-1

Order No.: 36P2644
EAN: 4099889908206
MPN:
963293-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1714 € *
Available: 679 pcs.
Leadtime: 29 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1714 €
100 pcs.
0.1547 €
500 pcs.
0.1357 €
1000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single wire seal 963293-1, AMP

Seal type: single wire seal (SWS), Material: silicone, Color: Brown, Cavity diameter: 5.2 mm, Cable insulation diameter: 2-2.7 mm, Operating temperature range: -40-130 °C, UL flammability rating: none.

Technical Data

  • Version: Wire seal
  • Suitable for: Tab housing
Technical specifications
Suitable for faston plug housing
Accessory Type wire seal
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Wire seal for faston plug housing, 963294-1
Order No.:
 36P2652
Manufacturer:
 AMP
Manufacturer SKU:
 963294-1
Available: 301 pcs. Leadtime: 29 Weeks **
Total Price: 5.36 € *
100 pcs.
0.0536 €
200 pcs.
0.0500 €
500 pcs.
0.0428 €
1000 pcs.
0.0381 €
wire seal
faston plug housing
Wire seal for faston plug housing, 963293-1
Order No.:
 36P2644
Manufacturer:
 AMP
Manufacturer SKU:
 963293-1
Available: 679 pcs. Leadtime: 29 Weeks **
Total Price: 8.57 € *
50 pcs.
0.1714 €
100 pcs.
0.1547 €
500 pcs.
0.1357 €
1000 pcs.
0.1166 €
wire seal
faston plug housing
Wire seal for faston plug housing, 963292-1
Order No.:
 36P2671
Manufacturer:
 AMP
Manufacturer SKU:
 963292-1
Available: 0 pcs. Available in 5 Days: 23,435 pcs. Leadtime: 1 Week **
Total Price: 0.04 € *
3000 pcs.
0.0405 €
5000 pcs.
0.0286 €
wire seal
faston plug housing