964972-1 | AMP
Wire seal for plug, 964972-1
Order No.: 36P2545
EAN: 4099891030308
MPN:
964972-1
Unit Price (€ / pc.)
0.1083 € *
Available: 1,576 pcs.
Leadtime: 2 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1083 €
100 pcs.
0.0988 €
500 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire seal, 964972-1, AMP
Seal Type: Single Wire Seal (SWS), Material: Silicone, Color: Yellow, Cavity Diameter: 3.6 mm, Cable Insulation Diameter: 2.1 mm, Operating Temperature Range: -40 - 130 °C, UL Flammability Rating: None, Resistance to Hydrocarbons: Poor, Shore A Hardness: 50, Lubricant Content: Yes
Technische Daten
- Version: Wire seal
- Suitable for: Connector
Technical specifications
Suitable for | plug | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |