963531-1 | AMP
Wire seal for plug, 963531-1
Order No.: 36P2543
EAN: 4099891030292
MPN:
963531-1
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Wire seal, 963531-1, AMP
Seal Type: Cavity Blanking Plug, Material: Silicone, Color: White, Cavity Diameter: 3.6 mm, Cable Insulation Diameter: 3.9 mm, Operating Temperature Range: -40 - 130 °C, UL Flammability Rating: None, Resistance to Hydrocarbons: Poor, Shore A Hardness: 50, Lubricant Content: Yes
Technische Daten
- Version: Wire seal
- Suitable for: Connector
Technical specifications
Suitable for | plug | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |