Z31028001 | Wiha
Wiha Monierzange Classic (26778) 280 mm
Unit Price (€ / pc.)
21.8960 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
5 pcs.
19.6826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Monier pliers, Z31028001, WIHA
Wiha monier pliers Classic without handle sleeve.
Features
- Very suitable for dry and general applications
- High quality chrome-vanadium-molybdenum steel
- Wiha ChromTop blade tip ergonomic
- Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | monier plier | |
Weight | 472 g | |
Length | 280 mm | |
Cutting capicity (hard) | 2.4 mm | |
Cutting capacity (medium-hard) | 3.8 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |