Skip to content Skip to navigation menu

Wiha L-key with cross handle ComfortGrip 28376, Hexagon, 8 mm, 200 mm


Order No.: 02L2718

Manufacturer: Wiha

Series: 540DS

Manufacturer No.: U540DS080200C
28376

EAN: 4010995283766


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.948 €9.20
10 €10.4125 €8.75
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product U540DS080200C of Wiha at Bürklin Elektronik!

Product specification

Technical features
200 mm
L-key with cross handle ComfortGrip
8 mm
Hexagon
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 540DS
Manufacturer number: U540DS080200C
28376
Country of origin: Germany
Customs tariff number: 82054000

Product description

L-key with cross handle ComfortGrip, 28376, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha ComfortGrip, the comfortable multi-component transverse handle with soft zones, makes working a pleasure. Application: Comfortably transmit high torques. Particularly suitable for loosening particularly tight screws and for tightening screws extra tightly. Especially for screws that are difficult to access. Extra: Side drive with continuous blade withstands highest loads. Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 8 mm


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)