Skip to content Skip to navigation menu

Wiha L-key set in compact holder hexagonal 11-piece short, nickel-plated


Order No.: 02L0874

Manufacturer: Wiha

Series: 351

Manufacturer No.: 351H11
36449

EAN: 4010995364496


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.266 €8.85
10 €9.744 €8.40
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 351H11 of Wiha at Bürklin Elektronik!

Product specification

Technical features
L-key set
1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm
Hexagon
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 351
Manufacturer number: 351H11
36449
Country of origin: Germany
Customs tariff number: 82041100

Product description

L-key set, 36449, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936K. Extra: Due to its compact shape, the Wiha Compact Holder fits perfectly into any folding rule pocket. Including special sizes SW 7 and SW 9.

  • 1 x L-key Short hexagon, bright nickel-plated (01144) 1.5 x 46 mm, 15 mm
  • 1 x L-key Short hexagon, bright nickel-plated (01145) 2 x 51 mm, 18 mm
  • 1 x L-key Short hexagon, bright nickel-plated (01146) 2, 5 x 57 mm, 20 mm
  • 1 x L-key Short hexagon, bright nickel-plated (01147) 3 x 64 mm, 23 mm
  • 1 x L-key Short hexagon, bright nickel-plated (01149) 4 x 72 mm, 29 mm
  • 1 x L-key Short hexagon, nickel-plated (01151) 5 x 83 mm, 33 mm
  • 1 x L-key short hexagon, nickel-plated (01153) 6 x 94 mm, 38 mm
  • 1 x L-key short hexagon, nickel-plated (01154) 7 x 99 mm, 41 mm
  • 1 x L-key short hexagon, shiny nickel-plated (01155) 8 x 105 mm, 44 mm
  • 1 x L-key Short hexagon, shiny nickel-plated (01156) 9 x 114 mm, 47 mm
  • 1 x L-key Short hexagon, shiny nickel-plated (01157) 10 x 119 mm, 50 mm



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)