Skip to content Skip to navigation menu

Wiha L-key set in Classic holder hexagonal 7-piece bright nickel-plated (01220)


Order No.: 02L0920

Manufacturer: Wiha

Series: 352

Manufacturer No.: 352H7
01220

EAN: 4010995012205


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €7.656 €6.60
5 €7.25 €6.25
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 352H7 of Wiha at Bürklin Elektronik!

Product specification

Technical features
L-key set
1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm
Hexagon
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 352
Manufacturer number: 352H7
01220
Country of origin: Germany
Customs tariff number: 82041100

Product description

L-key set, 01220, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L. Extra: Common key sizes are clearly stored in the holder. Simple and quick operation due to fixed attachment point for pin wrenches.

  • 1 x L-key hexagon bright nickel-plated (01201) 1.5 x 91 mm, 15 mm
  • 1 x L-key hexagon bright nickel-plated (01202) 2 x 101 mm, 18 mm
  • 1 x L-key, hexagon, bright nickel-plated (01203) 2.5 x 113 mm, 20 mm
  • 1 x L-key, hexagon, bright nickel-plated (01204) 3 x 128 mm, 23 mm
  • 1 x L-key, hexagonal, nickel-plated (01206) 4 x 142 mm, 29 mm
  • 1 x L-key, hexagonal, nickel-plated (01207) 5 x 163 mm, 33 mm
  • 1 x L-key, hexagonal, nickel-plated (01208) 6 x 184 mm, 38 mm



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)