366BET027TS | Wiha
Pin wrench, T27, TORX, L 176 mm
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
6.6640 €
20 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 40975, Wiha
Simplifies your work: Enables screw connections at an angle of up to 25°. Reduces your costs: Ideal corrosion protection with perfect fit in the screw guarantees a long service life. Protects your health: Reduces the risk of injury by increasing the manual working space.
Technical Data
- Tip Type: TORX
- Size: T27
Technical specifications
Version | pin wrench | |
Size | T27 | |
Length | 176 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |