Skip to content Skip to navigation menu

Wiha L-key 29474, Hexagon, 1,98 mm, 88 mm


Order No.: 02L1293

Manufacturer: Wiha

Series: 369Z

Manufacturer No.: 369Z564C
29474

EAN: 4010995294748


RoHS compliance not relevant
Price per piece(s) incl. VAT

€1.7136

Price per piece(s) without VAT

€1.44

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 369Z564C of Wiha at Bürklin Elektronik!

Product specification

Technical features
88 mm
L-key
1.98 mm
Hexagon
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 369Z
Manufacturer number: 369Z564C
29474
Country of origin: Poland
Customs tariff number: 82041100

Product description

L-key, 29474, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: According to ASME B18. 3. application: Lifting or inserting inch screws from or into holes, especially in hard-to-reach areas. Extra: MagicRing® of spring steel (from size 1/8") holds all standard screws in any position. Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 1.98 mm


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)