Skip to content Skip to navigation menu

Wiha L-key 24521, TORX PlUS, 10IP, 54 mm


Order No.: 02L0948

Manufacturer: Wiha

Series: 361IP

Manufacturer No.: 361IP010
24521

EAN: 4010995245214


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €3.9865 €3.35
10 €3.808 €3.20
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 361IP010 of Wiha at Bürklin Elektronik!

Product specification

Technical features
54 mm
L-key
10IP
TORX PlUS
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 361IP
Manufacturer number: 361IP010
24521
Country of origin: Germany
Customs tariff number: 82041100

Product description

L-key, 24521, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For common TORX PLUS® screws. Attention: Note: TORX PLUS® wrenches do not fit TORX® screws Extra: The reinforced profile cross-section of the TORX PLUS® output drive transmits approx. 25% more torque than a TORX® profile.

Technical Data

  • Tip Type: TORX PlUS
  • Size: 10IP


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)