Skip to content Skip to navigation menu

Wiha L-key 24111, TORX, T10H, 54 mm


Order No.: 02L1054

Manufacturer: Wiha

Series: 363TR

Manufacturer No.: 363TR010
24111

EAN: 4010995241117


RoHS compliance not relevant
Price per piece(s) incl. VAT

€3.3082

Price per piece(s) without VAT

€2.78

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 363TR010 of Wiha at Bürklin Elektronik!

Product specification

Technical features
54 mm
L-key
T10H
Torx
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 363TR
Manufacturer number: 363TR010
24111
Country of origin: Germany
Customs tariff number: 82041100

Product description

L-key, 24111, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For common TORX® Tamper Resistant screws (pin in centre of profile). Extra: Drill hole in each blade tip.

Technical Data

  • Tip Type: TORX
  • Size: T10H


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)