Skip to content Skip to navigation menu

Wiha L-key 06367, Hexagon, 7 mm, 194 mm


Order No.: 02L0907

Manufacturer: Wiha

Series: 352B

Manufacturer No.: 352070B
06367

EAN: 4010995063672


RoHS compliance not relevant
Price per piece(s) incl. VAT

€1.798

Price per piece(s) without VAT

€1.55

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 352070B of Wiha at Bürklin Elektronik!

Product specification

Technical features
194 mm
L-key
7 mm
Hexagon
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 352B
Manufacturer number: 352070B
06367
Country of origin: Germany
Customs tariff number: 82041100

Product description

L-key, 06367, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 7 mm


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)