Skip to content Skip to navigation menu

Wiha L-key 01434, Hexagon, 3,57 mm, 136 mm


Order No.: 02L1297

Manufacturer: Wiha

Series: 369ZB

Manufacturer No.: 369Z964
01434

EAN: 4010995014346


RoHS compliance not relevant
Price per piece(s) incl. VAT

€1.3804

Price per piece(s) without VAT

€1.16

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 369Z964 of Wiha at Bürklin Elektronik!

Product specification

Technical features
136 mm
L-key
3.57 mm
Hexagon
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 369ZB
Manufacturer number: 369Z964
01434
Country of origin: Germany
Customs tariff number: 82041100

Product description

L-key, 01434, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: According to ASME B18. 3rd application: Especially for inch screws which are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 3.57 mm


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)