Skip to content Skip to navigation menu

Wiha L-key 01190, Hexagon, 3 mm, 203 mm


Order No.: 02L0881

Manufacturer: Wiha

Series: 351Z

Manufacturer No.: 351Z340
01190

EAN: 4010995011901


RoHS compliance not relevant
Price per piece(s) incl. VAT

€11.5536

Price per piece(s) without VAT

€9.96

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  5

Inform yourself now about product 351Z340 of Wiha at Bürklin Elektronik!

Product specification

Technical features
203 mm
L-key
3 mm
Hexagon
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 351Z
Manufacturer number: 351Z340
01190
Country of origin: Germany
Customs tariff number: 82041100

Product description

L-key, 01190, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: According to ASME B18. 3. application: For common inch screws.

Technical Data

  • Tip Type: Hexagon
  • Size: 3 mm


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)