Skip to content Skip to navigation menu

Wiha L-key 01152, Hexagon, 5,5 mm, 90 mm


Order No.: 02L0868

Manufacturer: Wiha

Series: 351

Manufacturer No.: 351055
01152

EAN: 4010995011529


RoHS compliance not relevant
Price per piece(s) incl. VAT

€0.9396

Price per piece(s) without VAT

€0.81

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 351055 of Wiha at Bürklin Elektronik!

Product specification

Technical features
90 mm
L-key
5.5 mm
Hexagon
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 351
Manufacturer number: 351055
01152
Country of origin: Germany
Customs tariff number: 82041100

Product description

L-key, 01152, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936K.

Technical Data

  • Tip Type: Hexagon
  • Size: 5.5 mm


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)