Skip to content Skip to navigation menu

Wiha L-key 01135, Hexagon, 11 mm, 126 mm


Order No.: 02L0855

Manufacturer: Wiha

Series: 350

Manufacturer No.: 350110
01135

EAN: 4010995011352


RoHS compliance not relevant
Price per piece(s) incl. VAT

€2.1924

Price per piece(s) without VAT

€1.89

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  5

Inform yourself now about product 350110 of Wiha at Bürklin Elektronik!

Product specification

Technical features
126 mm
L-key
11 mm
Hexagon
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Series: 350
Manufacturer number: 350110
01135
Country of origin: Germany
Customs tariff number: 82041100

Product description

L-key, 01135, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.

Technical Data

  • Tip Type: Hexagon
  • Size: 11 mm


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)