Z32030001 | Wiha
Wiha Kraftmonierzange Classic (40712) 300 mm
Unit Price (€ / pc.)
30.9162 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
30.92 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9162 €
5 pcs.
27.8341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | monier plier | |
Weight | 530 g | |
Length | 300 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |