Skip to content Skip to navigation menu

Wiha Insulated L-key 36660, Hexagon, 4 mm


Order No.: 02L0045

Manufacturer: Wiha

Manufacturer No.: 246124
36660

EAN: 4010995366605


RoHS compliance not relevant
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
This product is no longer available.

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 246124 of Wiha at Bürklin Elektronik!

Product specification

Technical features
Insulated L-key
4 mm
Hexagon
No
Yes
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Manufacturer number: 246124
36660
Country of origin: Germany
Customs tariff number: 84661038

Product description

Insulated L-key, 36660, Wiha

Increases your safety: two-layer insulation gives immediate feedback on the safety status of the tool. Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC. standards: Tested according to EN/IEC 60900: 2012.

Technical Data

  • Version: Insulated L-key
  • Tip type: Hexagon
  • Size: 4 mm


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH No
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)