7046030090 | Wiha
Screwdriver bit, 30IP, TORX Plus, L 90 mm, 7046030090
As an alternative, we recommend the following item:
Screwdriver bit, 30IP, TORX Plus, L 50 mm, 7046030050
Order No.: 02L2177
Manufacturer: Wiha
per pc. 3.6771 € *
*incl. VAT plus shipping costs
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 30IP | |
Length | 90 mm | |
Peak type | TORX Plus | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |