MIKROE-1135 | MikroElektronika

WiFI PLUS click board (Microchip,MRF24WB0MA – 2.4GHz, IEEE std. 802.11) MIKROE-1135

Order No.: 74S2780
EAN: 8606015073828
MPN:
MIKROE-1135
WiFi Plus Click
Series: WIFI
MikroElektronika
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
113.3951 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
113.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.3951 €

WiFi Plus click, MIKROE-1135, MIKROE

WiFi Plus Click is a compact add-on board providing a low-power WiFi solution. This board features the MRF24WB0MA, a 2.4GHz, IEEE standard 802.11b/g/n compliant RF transceiver from Microchip. The MRF24WB0MA comes with an integrated antenna, with a range of up to 400m, and a place for a u.Fl connector. It is characterized by low power consumption and built-in hardware support for AES and TKIP (WEP, WPA, and WPA2 security). WiFi Plus Click also features an MCW1001 companion controller, also from Microchip, with an onboard TCP/IP stack and 802.11 connection manager, which in combination with MRF24WB0MA, results in support for IEEE Standard 802.11 and IP services. This Click board is suitable for highly integrated and cost-effective applications, industrial wireless control, smart home applications, utility and smart energy, remote device management, and more.

Technical specifications
Version Click-Board
Input voltage 3.3 V
Frequency 2.4 GHz
IC controller/driver GPIO, UART
Antenna connection PCB connection
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
IC controller/driver
Version
Data transmission rate
Input voltage
Antenna connection
Frequency
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
IC controller/driver
Version
Data transmission rate
Input voltage
Antenna connection
Frequency