WHITE LITHIUM GREASE is the universal lithium soap grease with PTFE additive. he multi-purpose grease KP2 K-18 is resin-, silicone- and acid-free and temperature-resistant up to 120 °C. It penetrates into the lubrication point. It penetrates the lubricating point and forms an adhesive, water-resistant lubricating film that protects against moisture and corrosion. The PTFE additive increases the pressure load capacity. WHITE LITHIUM GREASE is used for the lubrication of joints, hinges or sliding guides, especially in hard-to-reach places.
Usage | Joints, hinges and sliding guides | |
Version | spray grease | |
Container | spray can | |
Operational temperature | 0 °C to 120 °C | |
Contents | 500 ml | |
Viscosity | liquid |
Country of origin | BE |
Customs tariff number | 34031910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available