XT GW1 | Weller
Soldering tip, Solder depot, Ø 6 mm, (L x W) 37 x 2.3 mm, XT GW1
Type: T0054471200, soldering tip XT GW, 2.3/3.2 mm
Version | soldering tip | |
Width | 2.3 mm | |
diameter | 6 mm | |
Suitable for | WP 120, WXP 120 | |
Length | 37 mm | |
Peak type | Solder depot |
Country of origin | JP |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |