PT CC8 | Weller

Soldering tip, Round, Ø 6.9 mm, (T x L) 3.2 x 33 mm, 425 °C, PT CC8

Order No.: 09L6324
EAN: 4099891400149
MPN:
PT CC8
4PTCC8-1
Series: PT
Weller
default L
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2352 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.

Round tip, beveled (DR), type PT.

Technical attributes (type, temperature (T), width (A), thickness (B)): PT CC8, 425 °C, A 3.2 mm

Technical specifications
Version soldering tip
Thickness 3.2 mm
diameter 6.9 mm
Suitable for TCP S, TCP 12, TCP 24, TCP 42, FE 50M
Length 33 mm
max. operating temperature 425 °C
Peak type Round
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
diameter
Thickness
Length
Width
Peak type
Suitable for
max. operating temperature
Version
1 item in 50 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Thickness
Length
Width
Peak type
Suitable for
max. operating temperature
Version
Soldering tip, Round, Ø 6.9 mm, (T x L) 5 x 33 mm, 425 °C, PT DD8
Order No.:
 09L6326
Manufacturer:
 Weller
Manufacturer SKU:
 PT DD8
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 7.62 € *
1 pcs.
7.6160 €
5 pcs.
7.2352 €
10 pcs.
6.8782 €
6.9 mm
5 mm
33 mm
Round
TCP S, TCP 12, TCP 24, TCP 42, FE 50M
425 °C
soldering tip