LT M4 | Weller
Soldering tip, LT screw in tip M4, Ø 6 mm, (L) 8 mm, LT M4
LT Screw-in tip, T0054444999, Weller
LT Screw-in tip with M4 external thread
Version | soldering tip | |
diameter | 6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 8 mm | |
Peak type | LT screw in tip M4 |
Country of origin | DE |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |