LT CS | Weller
Soldering tip, Round, Ø 4.6 mm, (T x L) 3.2 x 13 mm, 454 °C, LT CS
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT CS, round, A 3,2, B -, L 13,5 mm
Version | soldering tip | |
Thickness | 3.2 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 13 mm | |
max. operating temperature | 454 °C | |
Peak type | Round |
Country of origin | BA |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |