LT BX | Weller
Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 0.8 x 18 x 2.4 mm, LT BX
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT BX, chisel, bent 30°, A 2.4, B 0.8, L 18.0 mm
Version | soldering tip | |
Width | 2.4 mm | |
Thickness | 0.8 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 18 mm | |
Peak type | Chisel shaped |
Country of origin | BA |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |