Soldering tip, Round shape curved 30°, Ø 0,4 mm
Features
Version | soldering tip | |
Thickness | 0.4 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 13 mm | |
Peak type | conical |
Country of origin | CN |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
11L591
Manufacturer SKU:
WATC100F
Order No.:
10L5410
Manufacturer SKU:
WT 1012 (WT 1/WSP 80/WSR 201)
Order No.:
11L590
Manufacturer SKU:
WATC100M
Order No.:
03L1333
Manufacturer SKU:
WP 80 + WDH 10T
Order No.:
09L5698
Manufacturer SKU:
WP 80
Order No.:
03L1318
Manufacturer SKU:
WSP 80 + WDH 10
Order No.:
09L5006
Manufacturer SKU:
WSP 80
Order No.:
03L1329
Manufacturer SKU:
WP 80 ROBUST
Order No.:
09L5005
Manufacturer SKU:
WSP 80 + KH 18
Order No.:
09L6470
Manufacturer SKU:
WP 80 + WDH 10
Order No.:
03L1317
Manufacturer SKU:
WSP 80 - ROBUST
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available