ET OL | Weller
Soldering tip, conical, Ø 6.8 mm, (T x L) 0.8 x 43.5 mm, ET OL
Soldering tips for Weller soldering tools, type ET.
For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50
Conical tips, long, type ET.
Technical attributes (type, tip width (W)): ET - O, W 0.8 mm
Version | soldering tip | |
Thickness | 0.8 mm | |
diameter | 6.8 mm | |
Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
Length | 43.5 mm | |
Peak type | conical |
Country of origin | BA |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |