Soldering tips for soldering tools W 60 and W 61
Type: 4CT5B7, soldering tip CT5 B7, chisel, 2.4 mm, 370 °C
Version | soldering tip | |
Width | 2.4 mm | |
Suitable for | W 101 | |
Length | 29.36 mm | |
max. operating temperature | 370 °C | |
Peak type | Chisel shaped |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
11L590
Manufacturer SKU:
WATC100M
Order No.:
11L591
Manufacturer SKU:
WATC100F
Order No.:
09L8201
Manufacturer SKU:
W 61 230V
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available