9205760000 | Weidmüller
Stripping pliers for Flexible cables, 2.5-6.0 mm², cable-Ø 4-10.2 mm, L 250 mm, 250 g, 9205760000
Order No.: 53P6395
EAN: 4032248790449
MPN:
9205760000
multi-stripax GKW LW
Unit Price (€ / pc.)
363.783 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Stripping tool, 9205760000, WEIDMÜLLER
Stripping tool with automatic self-adjustment for precise and fast stripping of conductors.
Features
- Stripping length adjustable via end stop
- Stripping results reproduced accurately over and over again
- No damage to the conductor
- A long-lasting, reliable tool thanks to its sturdy design
- Integrated cutting function
Technical specifications
Stripping Length | 2 mm | |
Version | stripping pliers | |
Suitable for | Flexible cables | |
Weight | 250 g | |
Length | 250 mm | |
Cable Diameter | 4-10.2 mm | |
Cable cross-section | 2.5-6.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |