Weidmüller

0119760000 | Weidmüller

DIN rail housing intermediate element ZW 5 RS OR

Order No.:  50P0038
MPN:
0119760000
ZW 5 RS OR
Series:  RS 70
EAN: 4008190186098
Weidmüller
default L
default S
Images may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 158 pcs.
Available in 8 Days: 100 pcs.
Leadtime: On Request **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7616 €
Description

Electronic housing, 0119760000, WEIDMÜLLER

Electronic housing, RS 70 orange, Intermediate part, Width: 5 mm.

Technical specifications
Version intermediate element
Width 5 mm
Colour orange
Height 33.5 mm
Length 70 mm
Material polyamide
Show similar products (0)
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes