Clamp with threaded bolt for power transmission. The conductors are connected to the threaded bolt with crimped cable lugs.
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
AWG cross-section | AWG 6 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 55 mm | |
Colour | dark beige | |
Height | 163 mm | |
Length | 85.5 mm | |
Cable cross-section | 300 mm² | |
Rated current | 520 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available