9046470000 | Weidmüller
Weidmueller VZZ S
Order No.: 53P6154
EAN: 4032248357741
MPN:
9046470000
VZZ S
Unit Price (€ / pc.)
57.1438 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Plier, 9046470000, Weidmüller
VDE-insulated combination plier, 160 mm long.
Technical specifications
Version | Handle tool | |
ESD protection | No | |
Weight | 175 g | |
Length | 160 mm | |
Cutting capicity (hard) | 1.6 mm | |
Cutting capacity (medium-hard) | 2.5 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |