1015330000 | Weidmüller
Cable tie, stainless steel, (L x W) 520 x 7.9 mm, bundle-Ø 20 to 150 mm, silver, -80 to 150 °C
Order No.: 50P2641
EAN: 4032248724307
MPN:
1015330000
SCT-C 7.9/520
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Cable tie, 1015330000, WEIDMÜLLER
The 1015330000 is a stainless steel cable tie which is characterised by maximum tying force and a long life. This product offers permanent fastening under extreme conditions such as high temperatures or severe chemical effects.
Features
- Secure ball locking mechanism for a fast and simple installation
- Can be attached manually or using a tool
Technical specifications
Width | 7.9 mm | |
Colour | silver | |
Halogen free | Yes | |
Length | 520 mm | |
Material | stainless steel | |
max. Bundle diameter | 150 mm | |
max. operating temperature | 150 °C | |
min. Bundle diameter | 20 mm | |
min. operating temperature | -80 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 1112 N |
Download
Logistics
Country of origin | SE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |