1015270000 | Weidmüller
Cable tie, stainless steel, (L x W) 360 x 4.6 mm, bundle-Ø 20 to 100 mm, silver, -80 to 150 °C
Order No.: 50P2635
EAN: 4032248724246
MPN:
1015270000
SCT-C 4.6/360
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Cable tie, 1015270000, WEIDMÜLLER
The 1015270000 is a stainless steel cable tie which is characterised by maximum tying force and a long life. This product offers permanent fastening under extreme conditions such as high temperatures or severe chemical effects.
Features
- Secure ball locking mechanism for a fast and simple installation
- Can be attached manually or using a tool
Technical specifications
Width | 4.6 mm | |
Colour | silver | |
Halogen free | Yes | |
Length | 360 mm | |
Material | stainless steel | |
max. Bundle diameter | 100 mm | |
max. operating temperature | 150 °C | |
min. Bundle diameter | 20 mm | |
min. operating temperature | -80 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 445 N |
Download
Logistics
Country of origin | SE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |