1304040000 | Weidmüller
Safety switching device, 1 Form A (N/O), 5 A, 30 V (DC), 250 V (AC), 1304040000
Unit Price (€ / pc.)
202.7165 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Safety switching devices, 1304040000, Weidmüller
Safety relay, max. switching current, Internal fuse: 5 A (see derating), SIL 3, DIN EN 61508, safety relay as interface between safety control and field level for safe shutdown of system parts.
Technical specifications
Connection | screw connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi | |
Breaking capacity | 2000 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |