1208910000 | Weidmüller
Weidmueller SCISSORS KEVLAR
Order No.: 50P8734
EAN: 4032248990085
MPN:
1208910000
SCISSORS KEVLAR
Unit Price (€ / pc.)
48.1712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Scissors, 1208910000, WEIDMÜLLER
The mechanical operation and the specially designed cutter shape minimise the effort required.
Technical specifications
Version | Kevlar scissor | |
Weight | 100 g | |
Length | 148 mm | |
Material | stainless steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |