9918690000 | Weidmüller
Weidmueller SCISSOR 1 K
Order No.: 53P7467
EAN: 4032248390281
MPN:
9918690000
SCISSOR 1 K
Unit Price (€ / pc.)
27.9293 € *
Available: 0 pcs.
Leadtime: On Request **
Scissors, 9918690000, WEIDMÜLLER
The mechanical operation and the specially designed cutter shape minimise the effort required.
Technical specifications
Version | electrician's scissor | |
Weight | 110 g | |
Length | 150 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |