9457740120 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PUR, black, 4 A, 9457740120
Order No.: 53P6917
EAN: 4032248228348
MPN:
9457740120
SAIL-M12BW-4-1.2U
Unit Price (€ / pc.)
20.9559 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 9457740120, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 4, 1.2 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |