1925460300 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 3 m, PVC, black, 4 A, 1925460300
Order No.: 52P6170
EAN: 4032248570638
MPN:
1925460300
SAIL-M12BW-3L3.0V
Unit Price (€ / pc.)
32.4989 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 1925460300, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 3, 3 m, Female, Angled, Shielded: No, LED: Yes, Halogens: Yes, PVC, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 3 m | |
LED display | Yes | |
Material | PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |