1925631000 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 10 m, PVC, black, 4 A, 1925631000
Order No.: 52P6221
EAN: 4032248570188
MPN:
1925631000
SAIL-M12BW-3-10V
Unit Price (€ / pc.)
36.4497 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1925631000, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 3, 10 m, Female, Angled, Shielded: No, LED: No, Halogens: Yes, PVC, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |