1873321000 | Weidmüller
Bus line, M12 socket, straight to open end, PUR, 10 m, purple
Order No.: 52P4321
EAN: 4032248497560
MPN:
1873321000
SAIL-M12BG-PB-10D
Unit Price (€ / pc.)
100.4955 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Bus line, 1873321000, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 2, 10 m, Socket, straight, shielded: Yes, LED: No, Halogens: No, PUR, violet.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12 socket, straight | |
Connection (2) | open end | |
Version | bus line | |
AWG cross-section | AWG 24 | |
Colour | purple | |
Halogen free | Yes | |
Cable length | 10 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |