1060120500 | Weidmüller

Bus line, M12 socket, straight to open end, Cat 5e, PVC, 5 m, black

Order No.: 50P4337
EAN: 4032248809028
MPN:
1060120500
SAIL-M12BG-CD-5.0B
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
64.26 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.26 €

Bus line, 1060120500, Weidmüller

Data cable (assembled) copper, Open at one end, M12, 5, 5 m, Socket, straight, shielded: Yes, LED: No, Halogens: Yes, PVC, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12 socket, straight
Connection (2) open end
Version bus line
Colour black
Halogen free No
Cable length 5 m
Category Cat 5e
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
Degree of protection (IP)