1962800150 | Weidmüller
Bus line, M12 socket, straight to USB plug, straight, PUR, 1.5 m, black
Order No.: 52P8047
EAN: 4032248644896
MPN:
1962800150
SAIL-M12BG-B-USB-1.5U
Unit Price (€ / pc.)
101.1024 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Bus line, 1962800150, Weidmüller
Data cable (assembled) copper, Connecting cable, M12, 4, 1.5 m, Pin, straight, shielded: Yes, LED: No, Halogens: No.in. PUR, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12 socket, straight | |
Connection (2) | USB plug, straight | |
Version | bus line | |
Colour | black | |
Halogen free | Yes | |
Cable length | 1.5 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |