1890522500 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 25 m, PUR, black, 2 A, 1890522500
Order No.: 52P5167
EAN: 4050118152234
MPN:
1890522500
SAIL-M12BG-8S25U
Unit Price (€ / pc.)
161.0546 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 1890522500, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 8, 25 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 25 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |