1383070000 | Weidmüller
Adapter, M20 (5 pole, socket) to M20 (5 pole, plug), straight, 1383070000
Order No.: 51P2704
EAN: 4050118185225
MPN:
1383070000
SAIB-WDF-5-M20
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
26.85 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8464 €
10 pcs.
24.9781 €
50 pcs.
22.9789 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1383070000, Weidmüller
Sensor actuator adapter, Number of poles: 5, Coding: A, M12, 125 V
Technical specifications
Design | straight | |
Connector (exit) | M20 (5 pole, plug) | |
Connector | M20 (5 pole, socket) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |