1460300000 | Weidmüller
Adapter, M20 (4 pole, socket) to M20 (4 pole, plug), straight, 1460300000
Order No.: 51P3809
EAN: 4050118266191
MPN:
1460300000
SAIB-WDF-3+PE-M20-S-COD
Unit Price (€ / pc.)
27.7508 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
27.75 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7508 €
10 pcs.
25.7992 €
50 pcs.
24.0023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1460300000, Weidmüller
Sensor actuator adapter, Number of poles: 4, Coding: S, M12, 630 V
Technical specifications
Design | straight | |
Connector (exit) | M20 (4 pole, plug) | |
Connector | M20 (4 pole, socket) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |