2485360000 | Weidmüller
Adapter, M12 (4 pole, socket) to M12 (4 pole, plug), straight, 2485360000
Order No.: 53P2180
EAN: 4050118496048
MPN:
2485360000
SAI-WDF 4P M12 K 230
Unit Price (€ / pc.)
93.0342 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
93.03 € *
Price list
Quantity
Price per unit*
1 pcs.
93.0342 €
5 pcs.
89.3214 €
10 pcs.
86.6439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 2485360000, Weidmüller
Sensor actuator adapter, Number of poles: 4, Coding: A, M12 / M12, 230 V
Technical specifications
Design | straight | |
Connector (exit) | M12 (4 pole, plug) | |
Connector | M12 (4 pole, socket) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |