1392390000 | Weidmüller
Adapter, M8 (3 pole, socket) to M8 (3 pole, plug), straight, 1392390000
Order No.: 51P2827
EAN: 4050118192766
MPN:
1392390000
SAI-WDF-3P-M8
Unit Price (€ / pc.)
56.9415 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
56.94 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9415 €
10 pcs.
52.9550 €
25 pcs.
49.7777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1392390000, Weidmüller
Sensor actuator adapter, Number of poles: 3, Coding: M8 = none, M8, 24 V
Technical specifications
Design | straight | |
Connector (exit) | M8 (3 pole, plug) | |
Connector | M8 (3 pole, socket) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |